Reference Only
CRGP0402F100K
Thick Film Resistors - SMD 100K OHM 1%
Datasheet
CRGP0402F100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGP0402F100K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0131 | $131.00 | |
| $0.0128 | $256.00 | |
| $0.0126 | $378.00 | |
| $0.0124 | $1,240.00 | |
| $0.0117 | $2,340.00 | |
| $0.0111 | $4,440.00 | |
| $0.0104 | $10,400.00 | |
| $0.00991 | $19,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes