Reference Only
CRGCQ2512F470R
Thick Film Resistors - SMD 470 OHM 1% 1W
Datasheet
CRGCQ2512F470R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGCQ2512F470R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $324.00 | |
| $0.078 | $624.00 | |
| $0.078 | $1,872.00 | |
| $0.077 | $5,544.00 | |
| $0.075 | $18,000.00 | |
| $0.073 | $35,040.00 | |
| $0.071 | $85,200.00 | |
| $0.07 | $168,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes