Reference Only
CRGCQ2512F2K7
Thick Film Resistors - SMD 2.7K OHM 1% 1W
Datasheet
CRGCQ2512F2K7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGCQ2512F2K7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $368.00 | |
| $0.09 | $720.00 | |
| $0.085 | $2,040.00 | |
| $0.083 | $5,976.00 | |
| $0.081 | $19,440.00 | |
| $0.079 | $37,920.00 | |
| $0.077 | $92,400.00 | |
| $0.076 | $182,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes