Reference Only
CRGCQ0805F10K
Thick Film Resistors - SMD 10K OHM 1%
Datasheet
CRGCQ0805F10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGCQ0805F10K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.00733 | $36.65 | |
| $0.00699 | $69.90 | |
| $0.00644 | $128.80 | |
| $0.00611 | $305.50 | |
| $0.00605 | $605.00 | |
| $0.0059 | $1,180.00 | |
| $0.00573 | $2,292.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes