Reference Only
CR0067
Relay Sockets & Hardware CR0067=SOCKET KITW/SCREW TERM
Datasheet
CR0067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | GP | |
| Termination Style | Screw | |
| Mounting Style | Plug In | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | CR0067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.17 | $236.17 | |
| $233.18 | $1,165.90 | |
| $227.59 | $2,275.90 | |
| $184.63 | $4,246.49 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes