Reference Only
CPF1206B1R0E1
Thin Film Resistors - SMD CPF 1206 1R0 0.1% 25ppm 1K RL
Datasheet
CPF1206B1R0E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CPF | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $227.00 | |
| $0.225 | $450.00 | |
| $0.222 | $666.00 | |
| $0.22 | $1,100.00 | |
| $0.218 | $2,180.00 | |
| $0.216 | $4,320.00 | |
| $0.214 | $10,700.00 | |
| $0.212 | $21,200.00 |
Need more?
Sign in to add projects and notes