Reference Only
CPF0805B100KE
Thin Film Resistors - SMD 100K OHM .1% 25PPM 1/4W
Datasheet
CPF0805B100KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0805B100KE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $655.00 | |
| $0.129 | $1,290.00 | |
| $0.128 | $1,920.00 | |
| $0.127 | $3,175.00 | |
| $0.122 | $6,100.00 | |
| $0.116 | $11,600.00 | |
| $0.105 | $26,250.00 | |
| $0.09 | $45,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes