Reference Only
CPF0603F750RC1
Thin Film Resistors - SMD 750 OHM 1% 50PPM 1/16W
Datasheet
CPF0603F750RC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CPF | |
| Resistance | 750 Ohms | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0603F750RC1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.025 | $25.00 | |
| $0.0248 | $248.00 | |
| $0.0245 | $490.00 | |
| $0.0243 | $729.00 | |
| $0.024 | $1,200.00 | |
| $0.0238 | $2,380.00 | |
| $0.0236 | $5,900.00 | |
| $0.0233 | $11,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes