Reference Only
CPF0603F1K0C1
Thin Film Resistors - SMD 110K OHM 1% 50PPM 1/16W
Datasheet
CPF0603F1K0C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0603F1K0C1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0199 | $19.90 | |
| $0.0196 | $98.00 | |
| $0.0185 | $185.00 | |
| $0.0178 | $356.00 | |
| $0.0175 | $525.00 | |
| $0.0162 | $810.00 | |
| $0.0159 | $1,590.00 | |
| $0.0157 | $7,850.00 |
Need more?
Sign in to add projects and notes