Reference Only
CPF0603B2R0E1
Thin Film Resistors - SMD CPF 0603 2R0 0.1% 25ppm 1K RL
Datasheet
CPF0603B2R0E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CPF | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $160.00 | |
| $0.158 | $316.00 | |
| $0.157 | $471.00 | |
| $0.155 | $775.00 | |
| $0.153 | $1,530.00 | |
| $0.151 | $3,020.00 | |
| $0.15 | $7,500.00 | |
| $0.142 | $14,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes