Reference Only
CPF0603B10KE
Thin Film Resistors - SMD 10K OHM .1% 25PPM 1/16W
Datasheet
CPF0603B10KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0603B10KE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $615.00 | |
| $0.119 | $1,190.00 | |
| $0.118 | $1,770.00 | |
| $0.117 | $2,925.00 | |
| $0.116 | $5,800.00 | |
| $0.114 | $11,400.00 | |
| $0.112 | $28,000.00 | |
| $0.105 | $52,500.00 |
Need more?
Sign in to add projects and notes