Reference Only
CPF0603B100RE1
Thin Film Resistors - SMD 100 OHM .1% 25PPM 1/16W
Datasheet
CPF0603B100RE1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0603B100RE1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
3,000In Stock
3,000 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $152.00 | |
| $0.15 | $300.00 | |
| $0.147 | $441.00 | |
| $0.144 | $720.00 | |
| $0.14 | $1,400.00 | |
| $0.129 | $3,225.00 | |
| $0.127 | $6,350.00 | |
| $0.125 | $12,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes