Reference Only
CPF0201B56K2E1
Thin Film Resistors - SMD CPF 0201 56K2 0.1% 25ppm 1K RL
Datasheet
CPF0201B56K2E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CPF | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
1,000 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $349.00 | |
| $0.345 | $690.00 | |
| $0.335 | $1,005.00 | |
| $0.314 | $3,140.00 | |
| $0.308 | $6,160.00 | |
| $0.304 | $7,600.00 | |
| $0.30 | $15,000.00 | |
| $0.296 | $29,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes