Reference Only
CONSMA019-G
RF Connectors / Coaxial Connectors SMA RA JCK-RCP 4HF PST SDR
Datasheet
CONSMA019-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Tray | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Flange | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Insulation Resistance | 1 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.09 | $5,045.00 | |
| $9.98 | $9,980.00 | |
| $9.87 | $19,740.00 | |
| $9.77 | $48,850.00 | |
| $9.66 | $96,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes