Reference Only
CONSMA010-G
RF Adapters - In Series SMA Male to SMA Fml Right Angle, Gold
Datasheet
CONSMA010-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Female | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Tray | |
| Contact Material | Beryllium Copper | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.40 | $9.40 | |
| $9.30 | $93.00 | |
| $9.08 | $227.00 | |
| $8.98 | $898.00 | |
| $8.88 | $4,440.00 | |
| $8.78 | $8,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.