Reference Only
CONSMA010
RF Adapters - In Series SMA Male to SMA Fml Right Angle Adaptor
Datasheet
CONSMA010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Male | |
| Side 2 Gender | Female | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Body Style | Right Angle | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Tray | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Min | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.96 | $596.00 | |
| $5.53 | $1,659.00 | |
| $5.26 | $2,630.00 | |
| $5.09 | $5,090.00 | |
| $5.04 | $10,080.00 | |
| $4.99 | $24,950.00 | |
| $4.94 | $49,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes