Reference Only
CONREVSMA010
RF Adapters - In Series RP-SMA Mal to RP-SMA Fml R Angle Adaptor
Datasheet
CONREVSMA010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | RP-SMA | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Body Style | Right Angle | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Min | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | RP-SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.65 | $13,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes