Reference Only

CONMMCX002

RF Connectors / Coaxial Connectors MMCX Female Right Angle PCB Mount

Manufacturer:

Mfr Part:
CONMMCX002

TTI Part:
CONMMCX002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesMMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Insulation Resistance1 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mating Cycles500 Min
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMMCX
SubcategoryRF Interconnects
Voltage Rating170 Vrms
Withstanding Voltage500 Vrms

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.41$2,205.00
$4.36$4,360.00
$4.30$8,600.00
$4.25$21,250.00
$4.20$42,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes