Reference Only
CFSA69383P-30D43F
Antennas OMNI,DBAND,30cm,D43F 698-960,1690-4000M
Datasheet
CFSA69383P-30D43F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 4 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | |
| Protocol - WiFi - 802.11 | WiFi, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 11 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | 4.3-10 Female | |
| Center Frequency | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | |
| Application | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | |
| Length | 7.6 mm | |
| Cable Type | 30 cm Coax | |
| Series | CFSA | |
| Packaging | Each | |
| Cable Length | 30 cm | |
| Polarization | Linear, Horizontal | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.94 | $2,597.60 | |
| $63.94 | $5,115.20 |
Need more?
My Notes
Sign into see notes.