Reference Only
CFSA35606P-30NF
Antennas OMNI,LOW PIM,30CM,NF 350-6000M
Datasheet
CFSA35606P-30NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 350 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS | |
| Protocol - WiFi - 802.11 | WiFi, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | Radio, UHF, IoT, ISM | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 13 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz | |
| Application | In-Building Systems, FirstNet/Public Safety | |
| Length | 7.6 mm | |
| Cable Type | 30 cm Coax | |
| Series | CFSA | |
| Packaging | Each | |
| Cable Length | 300 mm | |
| Polarization | Horizontal | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.33 | $3,733.20 | |
| $92.40 | $7,392.00 | |
| $85.66 | $10,279.20 |
Need more?
Sign in to add projects and notes