Reference Only

CFSA35606P-30D43F

Antennas OMNI,LOW PIM,30CM,D43F 350-600

Manufacturer:

Mfr Part:
CFSA35606P-30D43F

TTI Part:
CFSA35606P-30D43F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
Minimum Frequency350 MHz
Maximum Frequency6 GHz
Mechanical StyleModule
Gain7.3 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Mounting StyleCeiling Mount
Antenna Connector Type4.3-10 Female
Length270 mm
Width270 mm
Height7.6 mm
SeriesCFSA
PackagingEach
Cable Length30 cm
PolarizationHorizontal
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.54$3,781.60
$93.60$7,488.00
$90.29$10,834.80
Need more?
Sign in to add projects and notes