Reference Only

CFR200J22K

Carbon Film Resistors - Through Hole 22KOhm 2W 500PPM

Manufacturer:

Mfr Part:
2-1623929-2

TTI Part:
CFR200J22K

EDA / CAD Models

Alternate Part Number

2-1623929-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCarbon Film Resistors - Through Hole
SeriesCFR
TypeStandard
Termination StyleAxial
Resistance22 kOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient- 100 PPM / C, - 500 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter5.5 mm
Length16 mm
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
Part # Aliases2-1623929-2

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

167,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.063$63.00
Need more?

My Notes

Sign into see notes.