Reference Only
CFR16J1K0
Carbon Film Resistors - Through Hole 1K Ohm 5% 1/4W Res Carbon Film
Datasheet
CFR16J1K0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | CFR | |
| Termination Style | Axial | |
| Resistance | 1 kOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 5 % | |
| Diameter | 1.8 mm | |
| Length | 3.4 mm | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film | |
| Part # Aliases | CFR16J1K0JIT CFR16J1K0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0151 | $75.50 | |
| $0.014 | $140.00 | |
| $0.0138 | $207.00 | |
| $0.0134 | $335.00 | |
| $0.0124 | $1,240.00 | |
| $0.0119 | $2,380.00 | |
| $0.011 | $5,500.00 | |
| $0.0109 | $10,900.00 |
Need more?
Sign in to add projects and notes