Reference Only
CFH350B620RJ
Wirewound Resistors - Chassis Mount CFH350 620R 5% 1000MM LEADS
Datasheet
CFH350B620RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 620 Ohms | |
| Power Rating | 350 W | |
| Tolerance | 5 % | |
| Voltage Rating | 1.5 kV | |
| Termination Style | Wire Lead | |
| Height | 82 mm | |
| Length | 110 mm | |
| Width | 92 mm | |
| Packaging | Box | |
| Resistance | 620 Ohms | |
| Power Rating | 350 W | |
| Voltage Rating | 1.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Length | 110 mm | |
| Width | 92 mm | |
| Height | 82 mm | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $586.72 | $5,867.20 | |
| $580.91 | $58,091.00 | |
| $575.16 | $115,032.00 | |
| $569.46 | $284,730.00 |
Need more?
Sign in to add projects and notes