Reference Only
CFH1100B5R6J
Wirewound Resistors - Chassis Mount CFH 1100 5R6 5% 1000MM LEADS
Datasheet
CFH1100B5R6J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 5.6 Ohms | |
| Power Rating | 1.1 kW | |
| Tolerance | 5 % | |
| Voltage Rating | 4 kV | |
| Termination Style | Screw | |
| Height | 30 mm | |
| Length | 320 mm | |
| Width | 35 mm | |
| Packaging | Box | |
| Resistance | 5.6 Ohms | |
| Power Rating | 1.1 kW | |
| Voltage Rating | 4 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Length | 320 mm | |
| Width | 35 mm | |
| Height | 30 mm | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $437.48 | $4,374.80 | |
| $430.49 | $43,049.00 | |
| $419.99 | $83,998.00 | |
| $408.29 | $204,145.00 |
Need more?
My Notes
Sign into see notes.