Reference Only

CCR21K0KB

Ceramic Composition Resistors CCR2 1K0 10%

Manufacturer:

Mfr Part:
CCR21K0KB

TTI Part:
CCR21K0KB

EDA / CAD Models

Alternate Part Number

1623720-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCeramic Composition Resistors
SeriesCCR
Termination StyleAxial
Resistance1 kOhms
Power Rating2 W
Tolerance10 %
Voltage Rating400 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter7 mm
Length19 mm
PackagingBox
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
Part # Aliases1623720-4

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Contact a Sales Representative

Box

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.30$16.50
$2.75$27.50
$2.17$54.25
$2.09$104.50
$1.54$770.00
$1.51$1,510.00
$1.32$6,600.00
$1.30$13,000.00
Need more?

My Notes

Sign into see notes.