Reference Only
CAP202MSXND01
Contactors - Electromechanical CAP202MSXND01=RELAY, DPST-NO
Datasheet
CAP202MSXND01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | DPST (2 Form X) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 350 A | |
| Contact Form | DPST (2 Form X) | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,209.60 | $5,209.60 | |
| $5,002.21 | $25,011.05 | |
| $4,825.06 | $48,250.60 | |
| $4,671.07 | $116,776.75 | |
| $4,624.82 | $231,241.00 | |
| $4,579.03 | $457,903.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes