Reference Only
CAP200HAANA
Contactors - Electromechanical CAP200HAANA=RELAY, SPST-NO
Datasheet
CAP200HAANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 36 VDC | |
| Contact Current Rating | 500 A | |
| Contact Form | SPST (1 Form A) | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Sealed | |
| Part # Aliases | CAP200HAANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 66 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,622.61 | $8,113.05 | |
| $1,427.75 | $14,277.50 | |
| $1,413.61 | $35,340.25 | |
| $1,365.23 | $68,261.50 | |
| $1,267.71 | $126,771.00 | |
| $1,209.20 | $302,300.00 | |
| $1,170.20 | $585,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes