
CAP120RBXNG
Contactors - Electromechanical CAP120RBXNG,CONTACTOR,SPST-NO
Datasheet
CAP120RBXNG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 150 A | |
| Coil Current | 570 mA | |
| Coil Resistance | 49 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST-NO | |
| Height | 38.6 mm | |
| Length | 53.85 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Latching Contactors | |
| Subcategory | Contactors | |
| Type | High Voltage Latching Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,383.89 | $2,767.78 | |
| $1,370.19 | $13,701.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes