Reference Only
CAP120AVANG
Contactors - Electromechanical CAP120AVANG=CONTACTR SPST-NO, 12V COIL
Datasheet
CAP120AVANG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,316.79 | $13,167.90 | |
| $1,262.30 | $31,557.50 | |
| $1,232.01 | $61,600.50 | |
| $1,219.81 | $121,981.00 | |
| $1,207.73 | $301,932.50 | |
| $1,195.78 | $597,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes