Reference Only
CAP120ASANG
Contactors - Electromechanical CAP120ASANG=CONTACTOR, SPST-NO
Datasheet
CAP120ASANG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 150 A | |
| Switching Voltage | 600 VDC | |
| Coil Current | 4.5 A | |
| Coil Resistance | 200 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 1.78 in | |
| Length | 2.12 in | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | DC Contactor | |
| Part # Aliases | CAP120ASANG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
68
On Order
68 expected 08-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,738.18 | $8,690.90 | |
| $1,673.32 | $16,733.20 | |
| $1,602.17 | $40,054.25 | |
| $1,551.64 | $77,582.00 | |
| $1,407.06 | $140,706.00 | |
| $1,393.13 | $348,282.50 | |
| $1,379.34 | $689,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes