Reference Only
BDSA1K1R0K
Planar Resistors - Chassis Mount BDS A 1000W 1R0 10%
Datasheet
BDSA1K1R0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Planar Resistors - Chassis Mount | |
| Application | Motor Control, Power Semiconductor Balancing | |
| Features | Low Inductance Resistors | |
| Height | 20.26 mm | |
| Length | 76.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Packaging | Box | |
| Power Rating | 1 kW | |
| Product Type | Planar Resistors | |
| Resistance | 1 Ohms | |
| Series | BDS | |
| Subcategory | Resistors | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | Screw | |
| Tolerance | 10 % | |
| Voltage Rating | 2 kVDC | |
| Width | 76.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $470.23 | $1,880.92 | |
| $450.72 | $18,028.80 | |
| $446.25 | $35,700.00 | |
| $441.83 | $88,366.00 |
Need more?
Sign in to add projects and notes