Reference Only
BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Holder
Datasheet
BAT-HLD-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Battery Cell Size | 20 mm | |
| Number of Batteries | 1 Battery | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Nickel | |
| Number of Contacts | 2 Contact | |
| Packaging | Bulk | |
| Product Type | Coin Cell Battery Holders | |
| Subcategory | Battery | |
| Type | 20 mm Battery Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.395 | $5.13 | |
| $0.39 | $195.00 | |
| $0.385 | $385.00 | |
| $0.38 | $760.00 | |
| $0.375 | $1,875.00 | |
| $0.371 | $2,782.50 | |
| $0.366 | $5,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.