MS25036-148 TE Connectivity

BACT12AC48

Terminals

Manufacturer:

Mfr Part:
MS25036-148

TTI Part:
BACT12AC48

EDA / CAD Models

Alternate Part Number

320553

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM4
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

132,202In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.