Reference Only

B8965CNS

New Product
Antennas WHIP,MC,CC,896-970MH z

Manufacturer:

Mfr Part:
B8965CNS

TTI Part:
B8965CNS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency896 MHz
Maximum Frequency970 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StyleWhip
StyleStraight with Base
Gain5 dBi, 5 dBi
Impedance50 Ohms
VSWR2:1
Power Rating200 W
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency933 MHz
ApplicationPublic Safety, Transportation, Utility, Military Mobile
Length355.6 mm
IP RatingIP67
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes