Reference Only
B429W
Contactors - Electromechanical B429W
Datasheet
B429W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form X (3PST) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 260 A | |
| Switching Voltage | 277 VAC | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | Standard | |
| Part # Aliases | B429W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536490065 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 81 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35,825.59 | $35,825.59 | |
| $35,470.87 | $70,941.74 | |
| $35,119.67 | $175,598.35 | |
| $34,771.94 | $347,719.40 | |
| $34,427.65 | $860,691.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes