Reference Only
B3803WS
Antennas WHIP,MC,1/4,380-520 MHZ 450,3
Datasheet
B3803WS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | UHF Band | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 520 MHz | |
| Mechanical Style | Whip | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 200 W | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | NMO Connector | |
| Application | Vehicular | |
| Height | 232 mm | |
| Packaging | Each | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.23 | $94.23 | |
| $93.30 | $466.50 | |
| $88.61 | $886.10 | |
| $79.06 | $2,371.80 | |
| $78.28 | $3,914.00 | |
| $74.62 | $7,462.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes