Reference Only
B309A
Contactors - Electromechanical B309A=CONTACTOR 3PST NO 130 A
Datasheet
B309A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536410030 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 09-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29,484.02 | $29,484.02 | |
| $28,839.08 | $57,678.16 | |
| $28,553.54 | $142,767.70 | |
| $28,270.83 | $282,708.30 | |
| $27,990.93 | $699,773.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes