Reference Only
B1442N
New Product
Antennas 144/174 MHZ, 2.4, CH, NGP
Datasheet
B1442N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Mobile Antenna | |
| Minimum Frequency | 144 MHz | |
| Maximum Frequency | 174 MHz | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 2.4 dBi | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Application | Land Mobile Radio (LMR) | |
| Width | 36.576 mm | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |