Reference Only
B1440004
Switch Hardware SWITCH TOGGLE
Datasheet
B1440004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | TT, MTA, Gemini Series | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Splashproof, molded in hex nut | |
| Height | 14.73 mm | |
| Length | 10.79 mm | |
| Material | Neoprene | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 10.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
186In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.32 | $14.64 | |
| $6.63 | $66.30 | |
| $6.37 | $127.40 | |
| $6.11 | $305.50 | |
| $4.98 | $498.00 |
Need more?
Sign in to add projects and notes