
B1048004
Switch Hardware SWITCH TOGGLE
Datasheet
B1048004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | TT Series | |
| Packaging | Each | |
| Color | Black | |
| Height | 13.21 mm | |
| Length | 8.26 mm | |
| Material | Silicone Elastomer | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 8.26 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
387In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.49 | $13.49 | |
| $13.36 | $66.80 | |
| $12.65 | $126.50 | |
| $12.16 | $304.00 | |
| $11.80 | $590.00 | |
| $11.46 | $2,865.00 | |
| $10.69 | $5,345.00 | |
| $10.58 | $10,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes