Reference Only
B07D932BB2-0349
Low Signal Relays - PCB B07D932BB2-0349 CRYSTAL CN RLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Current | 160 mA | |
| Coil Resistance | 75 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D932BB2-0349 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $431.02 | $6,034.28 | |
| $326.02 | $9,128.56 | |
| $311.15 | $17,424.40 | |
| $291.70 | $32,670.40 | |
| $261.73 | $65,955.96 | |
| $226.50 | $114,156.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes