
B07D121ZZ1-0336
Low Signal Relays - PCB B07D121ZZ1-0336
Datasheet
B07D121ZZ1-0336 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Power Consumption | 4.3 W | |
| Coil Resistance | 76 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4
On Order
4 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $613.02 | $12,260.40 | |
| $606.95 | $24,278.00 | |
| $600.94 | $36,056.40 | |
| $587.51 | $58,751.00 | |
| $581.69 | $151,239.40 | |
| $575.93 | $287,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes