Reference Only
B07B055AC1
Low Signal Relays - PCB B07B055AC1 = 07 RELAY
Datasheet
B07B055AC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07B055AC1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $485.30 | $6,794.20 | |
| $448.17 | $12,548.76 | |
| $400.98 | $22,454.88 | |
| $353.82 | $39,627.84 | |
| $317.47 | $80,002.44 | |
| $274.73 | $138,463.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes