
B07B032BZ1-8001
Low Signal Relays - PCB B07B032BZ1-8001 = 07 10AMP REL
Datasheet
B07B032BZ1-8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | Non-Polarized | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Lug | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
300 expected 09-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $339.42 | $339.42 | |
| $330.72 | $1,653.60 | |
| $326.65 | $3,266.50 | |
| $314.68 | $6,608.28 | |
| $311.57 | $12,774.37 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes