Reference Only
ASF4204
Slide Switches SWITCH SLIDE SWITCH
Datasheet
ASF4204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Pin | |
| Actuator | Flush | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 6.6 mm | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
5,568
On Order
5,568 expected on from 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,392 / Multiples: 29)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.80 | $15,033.60 | |
| $10.69 | $29,760.96 | |
| $10.59 | $58,965.12 | |
| $9.86 | $109,800.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes