Reference Only
ASE62R04
Slide Switches ASE62R04
Datasheet
ASE62R04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4P3T | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 115 VAC | |
| Termination Style | Solder Terminal | |
| Actuator | Slide | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |