Reference Only
ASE62G04
Slide Switches SWITCH SLIDE SWITCH
Datasheet
ASE62G04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 6PDT | |
| Current Rating | 400 mA | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Solder Pin | |
| Actuator | Extended | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 6.6 mm | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 68 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,008 / Multiples: 1,008)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.11 | $19,262.88 | |
| $18.93 | $57,244.32 | |
| $18.14 | $91,425.60 | |
| $14.72 | $148,377.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes