Reference Only
ASE6204
Slide Switches SWITCH SLIDE SWITCH
Datasheet
ASE6204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 6PDT | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Pin | |
| Actuator | Extended | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 6.6 mm | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
874In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.26 | $15.26 | |
| $14.81 | $74.05 | |
| $14.36 | $143.60 | |
| $10.70 | $224.70 | |
| $10.59 | $444.78 | |
| $10.49 | $660.87 | |
| $10.38 | $1,089.90 | |
| $10.28 | $2,261.60 |
Need more?
Sign in to add projects and notes