Reference Only
ASE2204
Slide Switches SWITCH SLIDE SWITCH
Datasheet
ASE2204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Pin | |
| Actuator | Extended | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 6.6 mm | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 51 / Multiples: 51)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.54 | $537.54 | |
| $9.28 | $946.56 | |
| $9.07 | $2,312.85 | |
| $8.98 | $4,579.80 | |
| $8.89 | $9,067.80 | |
| $8.80 | $21,542.40 | |
| $8.72 | $42,693.12 | |
| $8.63 | $63,378.72 |
Need more?
Sign in to add projects and notes